Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGW INSTEK
Manufacturer Part NoGSP-8800Copy
Order Code4380035
Product RangeGSP-8000 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43,785.380 (CNY49,477.4794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43,785.38 (CNY49,477.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGSP-8800Copy
Order Code4380035
Product RangeGSP-8000 Series
Technical Datasheet
Spectrum Analyzer TypeBench
Product RangeGSP-8000 Series
Test Frequency Range9kHz to 8GHz
External Height221mm
External Width421mm
External Depth115mm
Weight5kg
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
GSP-8800 is a spectrum analyser with a frequency range from 9KHz to 8GHz. Typical applications include checking and analysis of spectrum characteristics, monitor the signal uploaded by SNG vehicle, analyse AM and FM signal characteristics, for a compact RF test system, measuring the frequency response of RF components cables, attenuators, filters and Amplifiers etc.
- RBW: 1Hz ~ 1MHz in 1-3-5-10 steps
- VBW: 10Hz ~ 3MHz in 1-3-5-10 steps
- Phase noise: -104dBc/Hz
- Sensitivity: -160dBm/Hz typical at preamp on
- Built-in AM/FM demodulation
- Built-in time spec function
- Measurement function: ACPR/OCBW/CHPW, NdB BW, pass-fail, freq counter, noise marker
- Built-in 20dB preamplifier
- Communication interface: LAN, USB host/device, display: 10.4" XGA output (1024 x 768 pixels)
- Dimension is 421mm(W) X 221mm(H) X 115mm(D)
Contents
Spectrum analyser, Power cord, Safety guide, USB cable.
Technical Specifications
Spectrum Analyzer Type
Bench
Test Frequency Range
9kHz to 8GHz
External Width
421mm
Weight
5kg
Plug Type
-
Product Range
GSP-8000 Series
External Height
221mm
External Depth
115mm
Manufacturer Warranty
1 Year
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8
