Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337604-0Copy
Order Code2781690
Your Part Number
2,161 In Stock
Need more?
2,161 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.270 (CNY62.4551) |
| 10+ | CNY46.970 (CNY53.0761) |
| 100+ | CNY39.930 (CNY45.1209) |
| 250+ | CNY37.420 (CNY42.2846) |
| 500+ | CNY35.650 (CNY40.2845) |
| 1000+ | CNY33.940 (CNY38.3522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.27 (CNY62.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337604-0Copy
Order Code2781690
Connector TypeSMB Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
