Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337440-0Copy
Order Code3797891
Your Part Number
741 In Stock
Need more?
741 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.270 (CNY135.9051) |
| 10+ | CNY102.200 (CNY115.486) |
| 25+ | CNY95.800 (CNY108.254) |
| 100+ | CNY86.880 (CNY98.1744) |
| 250+ | CNY81.440 (CNY92.0272) |
| 500+ | CNY77.560 (CNY87.6428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.27 (CNY135.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337440-0Copy
Order Code3797891
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable Type0
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
0
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Right Angle Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
