Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1-1337431-0Copy
Manufacturer Standard Lead Time17 weeks
Order Code3399444
Your Part Number
2,467 In Stock
Need more?
2,467 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.160 (CNY43.1208) |
| 10+ | CNY32.420 (CNY36.6346) |
| 100+ | CNY27.560 (CNY31.1428) |
| 250+ | CNY25.830 (CNY29.1879) |
| 500+ | CNY24.600 (CNY27.798) |
| 1000+ | CNY23.420 (CNY26.4646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.16 (CNY43.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1-1337431-0Copy
Manufacturer Standard Lead Time17 weeks
Order Code3399444
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179B/U, RG187A/U, TM3289, URM111
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179B/U, RG187A/U, TM3289, URM111
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
2GHz
Product Range
-
Technical Docs (1)
Alternatives for 1-1337431-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
