Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337417-0Copy
Order Code3797890
Product RangeN
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.550 (CNY89.8915) |
| 10+ | CNY67.600 (CNY76.388) |
| 25+ | CNY63.370 (CNY71.6081) |
| 100+ | CNY57.460 (CNY64.9298) |
| 250+ | CNY53.880 (CNY60.8844) |
| 500+ | CNY51.310 (CNY57.9803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.55 (CNY89.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENPAR - TE CONNECTIVITY
Manufacturer Part No1-1337417-0Copy
Order Code3797890
Product RangeN
Connector TypeN Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product RangeN
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Silver Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
N
Technical Docs (1)
Alternatives for 1-1337417-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
