Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY629.600 (CNY711.448) |
| 5+ | CNY564.050 (CNY637.3765) |
Price for:Each
Minimum: 1
Multiple: 1
CNY629.60 (CNY711.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 35178 is a Slug-Buster® Punch Unit for use with punch fibreglass and plastic. The 35178 Slug-Buster® punch is fast and easy way to punch up to 3mm (10 gauge) round holes in mild steel. The unique punch profile splits slugs allowing slugs to fall free. It includes punch, die and draw stud.
Applications
Maintenance & Repair
Technical Specifications
Punch Type
Round
Product Range
-
Punch Size
25.4mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227
