Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENLEE
Manufacturer Part No31990Copy
Manufacturer Standard Lead Time27 weeks
Order Code3580787
Your Part Number
5 In Stock
7 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY612.640 (CNY692.2832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY612.64 (CNY692.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 31990 is a knockout Punch Unit for use with punch mild steel (2mm), aluminium, fibreglass and plastic. The 7211EBB-18.6 punch unit is also suitable for use with battery-powered, hydraulic, ratchet or manual drivers. It includes punch, die and draw stud.
- Unique punch profile also splits slugs for easier slug removal
- Uses standard Greenlee dies and draw studs
- Slug-Buster® punches available in sizes up through 2.52" (64mm)
Applications
Maintenance & Repair
Technical Specifications
Punch Type
Round
Product Range
-
Punch Size
18.6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
