Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGREENLEE
Manufacturer Part No31962Copy
Manufacturer Standard Lead Time24 weeks
Order Code3580805
Your Part Number
37 In Stock
15 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY611.470 (CNY690.9611) |
| 5+ | CNY547.880 (CNY619.1044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY611.47 (CNY690.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 31962 is a 1/2-inch conduit round Knockout Punch Unit is fast and easy way to punch up to 3mm round holes in mild steel. The Slug-Buster® unique punch profile splits slugs allowing slugs to fall free. It is suitable for mild steel, aluminium, fibreglass and plastic.
- 10GA Mild steel capacity
Applications
Maintenance & Repair
Contents
Punch, Die and Draw stud.
Technical Specifications
Punch Type
Round
Product Range
-
Punch Size
22.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
