Print Page
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.950 (CNY7.8535) |
| 10+ | CNY6.270 (CNY7.0851) |
| 100+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.440 (CNY6.1472) |
| 1000+ | CNY5.160 (CNY5.8308) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.95 (CNY7.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENCONN
Manufacturer Part NoCBEC220-0679B001C1AFCopy
Order Code2784015
Product RangeCBEC220
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingSurface Mount
Product RangeCBEC220
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CBEC220-0679B001C1AF from Greenconn is CBEC220 series 1.27mm (0.05") pitch, SMT female board to board connector with 12 contacts.
- Black colour SMC type-B vertical connector
- Gold 5µ" / matte tin 80 to 160µ" standard plating
- Contact material is phosphor bronze
- Data rate up to 8Gbps / high speed
- Current rating is 0.8A
- Insulation resistance is 1000Mohm minimum
- Dielectric withstanding voltage is 500VAC
- Maximum contact resistance is 35mohm maximum
- Insulation material is high temperature thermoplastic, UL 94V-0 LCP
- Operating temperature range from -55°C to +125°C
Applications
Industrial
Notes
For mating references and combined mating heights, please refer to the Application Note in Technical Docs area.
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount Straight
Pitch Spacing
1.27mm
No. of Contacts
12Contacts
Product Range
CBEC220
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000864

