Print Page
40PH-10
CCP ARRAY MICROPHONE, 10HZ-20KHZ, 135DB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part No40PH-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code4951149
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,807.020 (CNY9,951.9326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,807.02 (CNY9,951.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAS SOUND & VIBRATION APS
Manufacturer Part No40PH-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code4951149
Directivity-
Carrier Frequency-
Frequency Response Min0
Frequency Response Max20kHz
Product Range-
SVHCTo Be Advised
Technical Specifications
Directivity
-
Frequency Response Min
0
Product Range
-
Carrier Frequency
-
Frequency Response Max
20kHz
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001