Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.290 (CNY62.4777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.29 (CNY62.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGORILLA
Manufacturer Part No3044001Copy
Order Code4690864
Tape TypeCloth
Adhesive TypeDouble Thick Adhesive
Tape ColourBlack
Roll Length - Imperial36ft
Roll Length - Metric10.97m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Type
Cloth
Tape Colour
Black
Roll Length - Metric
10.97m
Tape Width - Metric
48mm
SVHC
No SVHC (21-Jan-2025)
Adhesive Type
Double Thick Adhesive
Roll Length - Imperial
36ft
Tape Width - Imperial
1.89"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
