Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoGD2X30MPS06DCopy
Order Code4218059
Product RangeMPS Series
Your Part Number
168 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
166 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.320 (CNY90.7616) |
| 5+ | CNY74.770 (CNY84.4901) |
| 10+ | CNY69.210 (CNY78.2073) |
| 50+ | CNY67.190 (CNY75.9247) |
| 100+ | CNY65.170 (CNY73.6421) |
| 250+ | CNY64.830 (CNY73.2579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.32 (CNY90.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoGD2X30MPS06DCopy
Order Code4218059
Product RangeMPS Series
Technical Datasheet
Product RangeMPS Series
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current88A
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
MPS Series
Repetitive Peak Reverse Voltage
650V
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Diode Configuration
Dual Common Cathode
Average Forward Current
88A
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0061