Print Page
694 In Stock
Need more?
694 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.760 (CNY95.7788) |
| 5+ | CNY81.470 (CNY92.0611) |
| 10+ | CNY78.170 (CNY88.3321) |
| 50+ | CNY74.880 (CNY84.6144) |
| 100+ | CNY71.580 (CNY80.8854) |
| 250+ | CNY70.050 (CNY79.1565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.76 (CNY95.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3R75MT12DCopy
Order Code3598622
Product RangeG3R
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id41A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.075ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.69V
Power Dissipation207W
Operating Temperature Max175°C
Product RangeG3R
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
41A
Drain Source On State Resistance
0.075ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.69V
Operating Temperature Max
175°C
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
207W
Product Range
G3R
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008134
