Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoG3R60MT07DCopy
Manufacturer Standard Lead Time40 weeks
Order Code4218065
Product RangeG3R Series
Your Part Number
169 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.420 (CNY111.2146) |
| 5+ | CNY87.600 (CNY98.988) |
| 10+ | CNY76.770 (CNY86.7501) |
| 50+ | CNY74.380 (CNY84.0494) |
| 100+ | CNY71.980 (CNY81.3374) |
| 250+ | CNY69.410 (CNY78.4333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.42 (CNY111.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3R60MT07DCopy
Manufacturer Standard Lead Time40 weeks
Order Code4218065
Product RangeG3R Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id43A
Drain Source Voltage Vds750V
Drain Source On State Resistance0.06ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.5V
Power Dissipation171W
Operating Temperature Max175°C
Product RangeG3R Series
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
43A
Drain Source On State Resistance
0.06ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.5V
Operating Temperature Max
175°C
Channel Type
N Channel
Drain Source Voltage Vds
750V
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
171W
Product Range
G3R Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0061