Print Page
66 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,015.440 (CNY1,147.4472) |
| 5+ | CNY981.480 (CNY1,109.0724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,015.44 (CNY1,147.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG3R20MT17NCopy
Order Code3598626
Product RangeG3R
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id100A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.02ohm
Transistor Case StyleSOT-227
No. of Pins4Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.7V
Power Dissipation523W
Operating Temperature Max175°C
Product RangeG3R
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
100A
Drain Source On State Resistance
0.02ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.7V
Operating Temperature Max
175°C
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
SOT-227
Rds(on) Test Voltage
15V
Power Dissipation
523W
Product Range
G3R
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042297
