Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENESIC
Manufacturer Part NoG2R1000MT17JCopy
Order Code3598650
Product RangeG2R Series
Your Part Number
2,422 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
2,369 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.740 (CNY61.8562) |
| 5+ | CNY51.060 (CNY57.6978) |
| 10+ | CNY47.380 (CNY53.5394) |
| 50+ | CNY45.980 (CNY51.9574) |
| 100+ | CNY44.570 (CNY50.3641) |
| 250+ | CNY42.820 (CNY48.3866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.74 (CNY61.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENESIC
Manufacturer Part NoG2R1000MT17JCopy
Order Code3598650
Product RangeG2R Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id5A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance1.45ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.5V
Power Dissipation44W
Operating Temperature Max175°C
Product RangeG2R Series
Product Overview
G2R1000MT17J is a N-channel enhancement mode silicon carbide MOSFET. Application includes auxiliary power supply, solar inverters (string and central), infrastructure chargers, industrial motors (AC Servos), general purpose inverters, pulsed power, piezo drivers, and Ion beam generators.
- G2R™ technology, softer R v/s temperature dependency, LoRing™ electromagnetically optimized design
- Smaller R and lower QG, low device capacitances, industry-leading UIL and short-circuit robustness
- Robust body diode with low V and low QRR, optimized package with separate driver source pin
- Compatible with commercial gate drivers, low conduction losses at all temperature
- Reduced ringing, faster and more efficient switching, lesser switching spikes and lower losses
- Better power density and system efficiency, ease of paralleling without thermal runway
- Superior robustness and system reliability
- Drain-source voltage is 1700V (V = 0V, I = 100µA), power dissipation is 44W (TC=-25°C)
- 1000Mohm drain-source on-state resistance (typ, VGS=20V, ID=2A), 3A ID (TC = 100°C)
- 7pin TO-263-7 package, operating and storage temperature range from -55 to 175°C
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
5A
Drain Source On State Resistance
1.45ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.5V
Operating Temperature Max
175°C
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
20V
Power Dissipation
44W
Product Range
G2R Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001393