Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoPRO 450 FHCopy
Manufacturer Standard Lead Time24 weeks
Order Code2496124
Also Known As065600
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,428.780 (CNY1,614.5214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,428.78 (CNY1,614.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoPRO 450 FHCopy
Manufacturer Standard Lead Time24 weeks
Order Code2496124
Also Known As065600
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb4.5in-lb to 40in-lb
Torque Range N-m0.5N-m to 4.5N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length140mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PRO 450 FH is a 1/4-inch preset Torque Screwdriver.
- ±6% accuracy
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.5N-m to 4.5N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
4.5in-lb to 40in-lb
Drive Size - Metric
6.35mm
Overall Length
140mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
