Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoESD 25 FHCopy
Manufacturer Standard Lead Time29 weeks
Order Code2496126
Also Known As065405
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,966.970 (CNY3,352.6761) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,966.97 (CNY3,352.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoESD 25 FHCopy
Manufacturer Standard Lead Time29 weeks
Order Code2496126
Also Known As065405
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.45in-lb to 2.2in-lb
Torque Range N-m5cN-m to 25cN-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length132mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ESD 25 FH is a 1/4-inch ESD preset Torque Screwdriver ideal for safe electronic component assembly as this is EPA compliant.
- ±6% Accuracy
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
5cN-m to 25cN-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
0.45in-lb to 2.2in-lb
Drive Size - Metric
6.35mm
Overall Length
132mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
