Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoATB 5 NMCopy
Manufacturer Standard Lead Time32 weeks
Order Code2377232
Also Known As050500A45510
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,110.460 (CNY3,514.8198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,110.46 (CNY3,514.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoATB 5 NMCopy
Manufacturer Standard Lead Time32 weeks
Order Code2377232
Also Known As050500A45510
Technical Datasheet
Torque Tool StyleRatchet
Torque Range ft-lb-
Torque Range N-m1N-m to 5N-m
Drive Size - Metric8mm
Drive Size - Imperial-
Overall Length220mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ATB 5 NM is a 8mm Ratchet Head Torque.
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Ratchet
Torque Range N-m
1N-m to 5N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
8mm
Overall Length
220mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
