Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4520-03-0-ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3819284
Cut Tape3819290
Product RangeUSB Type C 240 W Power Delivery
Your Part Number
567 In Stock
Need more?
342 Next business day delivery available(Shanghai stock)
225 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.490 | CNY5.49 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.490 (CNY6.2037) |
| 35+ | CNY4.150 (CNY4.6895) |
| 105+ | CNY3.950 (CNY4.4635) |
| 280+ | CNY3.540 (CNY4.0002) |
| 700+ | CNY3.530 (CNY3.9889) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1400+ | CNY3.220 (CNY3.6386) |
| 4200+ | CNY2.810 (CNY3.1753) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4520-03-0-ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3819284
Cut Tape3819290
Product RangeUSB Type C 240 W Power Delivery
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB Type C 240 W Power Delivery
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4520-03-1-A is a USB4520 series Type C USB 2.0 receptacle connector with copper alloy C18400 contact material. LCP, E130i black, UL-94V-0 standard insulator material, stainless steel SUS304 1/2H metallic shell and stainless steel SUS304 3/4H mid plate. 50µ" min nickel all over underplating, 3µ" gold contact plating, gold flash solder tail, 30µ" min nickel all over metallic shell.
- 16 number of contacts
- Horizontal orientation and side entry type
- Mid mount position, 3.16mm profile and 6.50mm body length
- 240W power rating, 48V DC voltage rating, 5A current rating and 100Mohm min insulation resistance
- Without mating face lead in and through hole shell stake
- 0.85mm shell stake length and with shell spring
- Without locating peg and surface mount PCB mounting
- 10000 mating cycles
- 5 to 20N mating force and unmating force of 6 to 20N after testing
- Operating temperature range from -25°C to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB Type C 240 W Power Delivery
USB Standard
USB 2.0
No. of Positions
16Ways
Orientation
Horizontal
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
