Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4200-03-ACopy
Manufacturer Standard Lead Time17 weeks
Order Code4199276
Product RangeUSB4200 Series
Your Part Number
854 In Stock
Need more?
854 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.040 (CNY24.9052) |
| 10+ | CNY18.720 (CNY21.1536) |
| 100+ | CNY15.920 (CNY17.9896) |
| 250+ | CNY14.350 (CNY16.2155) |
| 500+ | CNY13.600 (CNY15.368) |
| 1000+ | CNY12.790 (CNY14.4527) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.04 (CNY24.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4200-03-ACopy
Manufacturer Standard Lead Time17 weeks
Order Code4199276
Product RangeUSB4200 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB4200 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4200-03-A is a USB 3.2 Gen 2 connector type C receptacle (socket) with 24 contacts for surface mount, flag top mount.
- 9.83mm height
- Voltage rating is 48VDC, power rating is 240W
- Current rating of 5A collectively for Vbus pins
- Copper alloy contact material, LCP insulator, stainless steel plate and shell
- Gold contact plating
- 200000 cycles durability
- Contact resistance of 40mohm maximum initial
- Dielectric withstand voltage of 100VAC, insulation resistance of 100Mohm
- Operating temperature range from -40°C to +85°C
- IEC62680-1-3:2022 compliant
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB4200 Series
USB Standard
USB 3.2
No. of Positions
24Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
