Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4151-GF-CCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel3588201
Cut Tape3588207
Product RangeUSB Type C 240 W Power Delivery
Your Part Number
16,821 In Stock
10,000 more incoming. You can reserve stock now
250 Delivery in 3-4 Business Days(SG stock)
16,571 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.540 | CNY15.54 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.540 (CNY17.5602) |
| 10+ | CNY13.200 (CNY14.916) |
| 30+ | CNY11.820 (CNY13.3566) |
| 80+ | CNY11.790 (CNY13.3227) |
| 200+ | CNY11.220 (CNY12.6786) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY9.690 (CNY10.9497) |
| 1200+ | CNY9.070 (CNY10.2491) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4151-GF-CCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Full Reel3588201
Cut Tape3588207
Product RangeUSB Type C 240 W Power Delivery
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.2
No. of Positions24Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB Type C 240 W Power Delivery
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB Type C 240 W Power Delivery
USB Standard
USB 3.2
No. of Positions
24Ways
Orientation
Vertical
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001821
