Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4110-GF-ACopy
Order Code
Full Reel3588200
Cut Tape3588206
Product RangeUSB Type C 240 W Power Delivery
Your Part Number
13,746 In Stock
2,400 more incoming. You can reserve stock now
1,324 Delivery in 3-4 Business Days(SG stock)
12,422 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.490 | CNY9.49 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.490 (CNY10.7237) |
| 30+ | CNY7.190 (CNY8.1247) |
| 90+ | CNY7.020 (CNY7.9326) |
| 240+ | CNY6.840 (CNY7.7292) |
| 600+ | CNY6.100 (CNY6.893) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY5.480 (CNY6.1924) |
| 3600+ | CNY5.310 (CNY6.0003) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4110-GF-ACopy
Order Code
Full Reel3588200
Cut Tape3588206
Product RangeUSB Type C 240 W Power Delivery
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Ways
Connector MountingSurface Mount
OrientationHorizontal
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeUSB Type C 240 W Power Delivery
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4110-GF-A is a USB Type C receptacle for USB2.0 with SMT type, PCB top mount.
- Black high temperature plastic insulator
- Copper alloy contact
- Stainless steel shell
- Gold flash over 50"µ min nickel
- 48VDC voltage rating
- 240W power rating
- 100VAC, 1min dielectric withstand voltage, 100Mohm min insulation resistance
- 20,000 mating cycles
- Operating temperature range from -40°C to 85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB Type C 240 W Power Delivery
USB Standard
USB 2.0
No. of Positions
16Ways
Orientation
Horizontal
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
