Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB3500-30-ACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3220726
Cut Tape3221423
Product RangeUSB3500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.200 | CNY18.20 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.200 (CNY20.566) |
| 25+ | CNY13.800 (CNY15.594) |
| 75+ | CNY13.770 (CNY15.5601) |
| 200+ | CNY13.120 (CNY14.8256) |
| 500+ | CNY11.720 (CNY13.2436) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY11.050 (CNY12.4865) |
| 3000+ | CNY10.290 (CNY11.6277) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3500-30-ACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3220726
Cut Tape3221423
Product RangeUSB3500 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5 Position
Connector MountingSurface Mount
IP RatingIP67
Product RangeUSB3500 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB3500-30-A is a micro USB connector with an IP67 rating for protection against dust and liquid ingress (up to a depth of 1 Meter). A silicone seal is moulded to the exact connector profile to ensure reliability against the flange, creating an optimal seal.
- Gasket sold separately
- Operating temperature range from -30°C to +85°C
- Contact resistance: 30mohm maximum
- Insulation resistance: 1000Mohm minimum
- Dielectric withstanding voltage: 100VAC
- Durability: 10,000 cycles
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Product Range
USB3500 Series
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
5 Position
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
