Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB3160-30-0070-1-CCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2784966
Cut Tape2784978
Product RangeUSB3160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.150 | CNY6.15 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.150 (CNY6.9495) |
| 12+ | CNY5.230 (CNY5.9099) |
| 37+ | CNY4.680 (CNY5.2884) |
| 100+ | CNY4.440 (CNY5.0172) |
| 250+ | CNY3.970 (CNY4.4861) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY3.890 (CNY4.3957) |
| 1500+ | CNY3.600 (CNY4.068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3160-30-0070-1-CCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel2784966
Cut Tape2784978
Product RangeUSB3160 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3160 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
GCT's Ultra-Low Profile vertical Micro USB Connectors are one of the lowest profiles in the market at 5.20mm height above PCB.
- Enhanced high current rating for charging at 2.8A for charging and docking
- Cleverly designed shell stakes reduce short circuiting
Technical Specifications
USB Connector Type
Micro USB Type B
No. of Positions
5Ways
Contact Material
Copper Alloy
Product Range
USB3160 Series
USB Standard
USB 2.0
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000633
