Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB3145-30-1-ACopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2443142
Cut Tape2443141
Product RangeUSB3145 Series
Your Part Number
16,176 In Stock
Need more?
16,176 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.900 | CNY5.90 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.900 (CNY6.667) |
| 32+ | CNY4.490 (CNY5.0737) |
| 97+ | CNY4.480 (CNY5.0624) |
| 260+ | CNY3.820 (CNY4.3166) |
| 650+ | CNY3.810 (CNY4.3053) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1300+ | CNY3.640 (CNY4.1132) |
| 3900+ | CNY3.180 (CNY3.5934) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3145-30-1-ACopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2443142
Cut Tape2443141
Product RangeUSB3145 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3145 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB3145-30-1-A is a 5-contact type B Micro USB 2.0 Verticall Receptacle with 30µinch gold plated copper alloy contact terminal, a black UL94V-0 LCP housing and stainless steel (T=0.25mm) metallic shell. The USB3145 series connector has through hole type PCB mount, top entry type and stainless steel outer shell stake.
- Top Entry, with Outer shell stake 2.30mm
- No locating peg
- 6.5mm Profile
- 1.0A Signal (Pins 2, 3, 4), 1.8A power (Pins 1, 5) current rating
- 100V Voltage rating
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC for one minute Dielectric withstanding voltage
- 10,000 cycles Durability
- -30 to 85°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Smartphones, Telecommunications
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB3145 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000387
