Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB1035-GF-P-0-B-BCopy
Order Code2784974
Product RangeUSB1035 Series
Your Part Number
2,060 In Stock
Need more?
2,060 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.920 (CNY3.2996) |
| 2500+ | CNY2.770 (CNY3.1301) |
| 5000+ | CNY2.620 (CNY2.9606) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.80 (CNY46.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB1035-GF-P-0-B-BCopy
Order Code2784974
Product RangeUSB1035 Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeUSB1035 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The GCT dual, USB type A, connector was initially chosen for cost, service, lead time and reliability. These connectors could be used as a replacement for Raspberry Pi moduls. Usually two dual USB connectors are used on each Raspberry Pi device to enable the attachment of peripherals such as keyboards, mice and webcams which provide the Pi with additional functionality.
- Current Rating: 1.8A
- Voltage Rating: 30VAC
- Number of contacts: 2 x 4
- Kinked shell stake
- Without locating peg
- 15.32mm profile
- Metallic Shell: SPCC
- Durability: 1,500 Cycle
Applications
Communications & Networking, Computers & Computer Peripherals, Data / Computing, Electronics Design, Embedded Design & Development, Hobby & Education, IIoT (Industrial Internet of Things), IoT (Internet of Things), Portable Devices
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
4Ways
Contact Material
Brass
Product Range
USB1035 Series
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00486
