
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.420 | CNY9.42 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.420 (CNY10.6446) |
| 37+ | CNY7.160 (CNY8.0908) |
| 112+ | CNY6.800 (CNY7.684) |
| 300+ | CNY6.370 (CNY7.1981) |
| 750+ | CNY6.070 (CNY6.8591) |
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY5.500 (CNY6.215) |
| 4500+ | CNY5.190 (CNY5.8647) |
Product Information
Product Overview
SIM8066 low profile nano SIM push-push SIM card connector features a revised contact design which eliminates the need for additional PCB preparation work to be undertaken, and which also prevents the possibility of contact stubbing during angular or harsh insertion of the SIM card. Additionally this 6P SIM card connector is low profile with a height of only 1.44mm above the PCB and features both locating pegs and an integral card detection switch, making it a feature rich product for a variety of applications. Typically used in mobile phones, tracking equipment, cellular dongles, satellite navigation and consumer electronics.
- One of the slimmest connector in class
- Card detection switch and retention mechanism
- Perfect for super slim devices
- Operating temperature range from -40 to +85°C
- 5000 mating cycles, stainless steel shell
- Copper alloy contact material and terminal, black colour high-temp plastic (UL94V-0) housing
- 30V AC/DC voltage rating, 0.5A AC/DC max current rating
- With locating peg, 1.44mm profile height, polarised
Technical Specifications
Nano SIM
6Contacts
Gold Flash Plated Contacts
No SVHC (27-Jun-2024)
Push-Push
Copper Alloy
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
