Print Page
4,581 In Stock
3,000 more incoming. You can reserve stock now
4,581 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.870 | CNY9.87 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.870 (CNY11.1531) |
| 37+ | CNY7.480 (CNY8.4524) |
| 112+ | CNY7.120 (CNY8.0456) |
| 300+ | CNY6.680 (CNY7.5484) |
| 750+ | CNY6.360 (CNY7.1868) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY5.780 (CNY6.5314) |
| 4500+ | CNY5.520 (CNY6.2376) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM8060-6-1-14-00-ACopy
Order Code
Full Reel3220725
Cut Tape3221422
Product RangeSIM8060
Technical Datasheet
Memory / Card TypeNano SIM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSIM8060
SVHCNo SVHC (27-Jun-2024)
Product Overview
SIM8060 is a hinged NanoSIM card connector. The lid holds the card in place against the contacts and locks securely, perfect for fit-and-forget designs and designs for harsh environments.
- Operating Temperature: -20°C to +85°C
- Durability: 5,000 cycles
- Insulation resistance: 100 MΩ min. @ 100V DC
- Dielectric withstanding voltage: 100V AC (60 sec)
Applications
RF Communications, Wireless, IoT (Internet of Things), Telecommunications, Communications & Networking
Technical Specifications
Memory / Card Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
Product Range
SIM8060
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

