Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoSIM8060-6-0-14-00-ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3873306
Cut Tape3873351
Product RangeSIM8060 Series
Your Part Number
22,135 In Stock
Need more?
22,135 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.490 | CNY9.49 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.490 (CNY10.7237) |
| 37+ | CNY7.580 (CNY8.5654) |
| 112+ | CNY6.880 (CNY7.7744) |
| 300+ | CNY6.450 (CNY7.2885) |
| 750+ | CNY6.140 (CNY6.9382) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY5.570 (CNY6.2941) |
| 4500+ | CNY5.260 (CNY5.9438) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM8060-6-0-14-00-ACopy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3873306
Cut Tape3873351
Product RangeSIM8060 Series
Technical Datasheet
Memory / Card TypeNano SIM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSIM8060 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory / Card Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
Product Range
SIM8060 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000457
