Print Page
3,198 In Stock
Need more?
3,198 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.720 | CNY12.72 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 37+ | CNY10.110 (CNY11.4243) |
| 112+ | CNY9.180 (CNY10.3734) |
| 300+ | CNY8.610 (CNY9.7293) |
| 750+ | CNY8.190 (CNY9.2547) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY7.070 (CNY7.9891) |
| 4500+ | CNY6.740 (CNY7.6162) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM7155-6-1-14-ACopy
Manufacturer Standard Lead Time9 weeks
Order Code
Full Reel3772947
Cut Tape3772944
Product RangeSIM7155
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Push
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeSIM7155
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
SIM7155
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000954

