Print Page
297 In Stock
Need more?
297 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.120 | CNY11.12 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.120 (CNY12.5656) |
| 17+ | CNY9.480 (CNY10.7124) |
| 52+ | CNY8.460 (CNY9.5598) |
| 140+ | CNY8.050 (CNY9.0965) |
| 350+ | CNY7.560 (CNY8.5428) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 700+ | CNY7.040 (CNY7.9552) |
| 2100+ | CNY6.130 (CNY6.9269) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM6050-8-0-30-00-ACopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel2678546
Cut Tape2293773
Product RangeSIM6050
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismPush-Pull
No. of Contacts16Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM6050
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SIM6050-8-0-30-00-A is a Dual 2FF SIM Connector with 3µinch gold plated phosphor bronze contacts and an UL94V-0 LCP 30% GF housing. The SIM6050 series memory connector has surface type PCB mount.
- No switch and locating peg
- 3mm Profile
- 0.5A Maximum current rating
- 30V Maximum voltage rating
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance (apply 500VDC)
- 200VAC for one minute Dielectric withstanding voltage
- 5000 Cycles durability
Applications
Industrial, Consumer Electronics
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
16Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
SIM6050
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00219

