Print Page
1,166 In Stock
Need more?
1,166 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.690 (CNY8.6897) |
| 10+ | CNY6.410 (CNY7.2433) |
| 100+ | CNY5.330 (CNY6.0229) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY4.680 (CNY5.2884) |
| 2500+ | CNY4.300 (CNY4.859) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.69 (CNY8.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM5060-6-0-26-00-ACopy
Order Code2443100
Product RangeSIM5060
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM5060
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SIM5060-6-0-26-00-A is a 6-position surface-mount PCB Hinged 2FF SIM Connector with 3µ-inch gold-plated phosphor bronze contact terminal. The SIM5051 series connector is made with stainless steel SUS304 metallic shell and black hi-temperature thermoplastic housing.
- UL94V-0 Flammability rating
- 5000 Cycles durability
- -40 to 85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Hinged
Contact Material
Phosphor Bronze
Product Range
SIM5060
Alternatives for SIM5060-6-0-26-00-A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00176

