Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoSIM5055-6-1-25-00-ACopy
Order Code
Full Reel2443099
Cut Tape4071734
Product RangeSIM5055 Series
Your Part Number
836 In Stock
Need more?
836 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.780 | CNY13.78 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.780 (CNY15.5714) |
| 22+ | CNY11.730 (CNY13.2549) |
| 67+ | CNY10.460 (CNY11.8198) |
| 180+ | CNY9.960 (CNY11.2548) |
| 450+ | CNY9.330 (CNY10.5429) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 900+ | CNY8.240 (CNY9.3112) |
| 2700+ | CNY7.740 (CNY8.7462) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM5055-6-1-25-00-ACopy
Order Code
Full Reel2443099
Cut Tape4071734
Product RangeSIM5055 Series
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM5055 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Hinged
Contact Material
Phosphor Bronze
Product Range
SIM5055 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001008
