Print Page
173 In Stock
Need more?
173 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.240 | CNY7.24 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 17+ | CNY6.170 (CNY6.9721) |
| 52+ | CNY5.510 (CNY6.2263) |
| 140+ | CNY5.240 (CNY5.9212) |
| 350+ | CNY4.910 (CNY5.5483) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 700+ | CNY4.570 (CNY5.1641) |
| 2100+ | CNY3.980 (CNY4.4974) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM5051-6-0-18-00-ACopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel2443097
Cut Tape2443096
Product RangeSIM5051
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM5051
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SIM5051-6-0-18-00-A is a 6-position surface-mount PCB Hinged 2FF SIM Connector with 3µ-inch gold-plated phosphor bronze contact terminal. The SIM5051 series connector is made with stainless steel SUS304 metallic shell and black hi-temperature thermoplastic housing.
- UL94V-0 Flammability rating
- 5000 Cycles durability
- -40 to 85°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Hinged
Contact Material
Phosphor Bronze
Product Range
SIM5051
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001634

