Print Page
16,737 In Stock
Need more?
802 Delivery in 3-4 Business Days(SG stock)
15,935 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.350 | CNY14.35 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.350 (CNY16.2155) |
| 25+ | CNY10.920 (CNY12.3396) |
| 75+ | CNY10.860 (CNY12.2718) |
| 200+ | CNY10.340 (CNY11.6842) |
| 500+ | CNY9.230 (CNY10.4299) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY8.770 (CNY9.9101) |
| 3000+ | CNY8.090 (CNY9.1417) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoMEM2075-00-140-01-ACopy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2895609
Cut Tape2895610
Product RangeMEM2075
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMEM2075
SVHCNo SVHC (27-Jun-2024)
Product Overview
- With normally open card detect switch
- With locating peg
- 1.40mm profile - Super-slim product, the lowest profile MicroSD connector from GCT
Applications
Industrial, Consumer Electronics, Smartphones, Telecommunications
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
MEM2075
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056

