Print Page
2,786 In Stock
Need more?
18 Delivery in 3-4 Business Days(SG stock)
2,768 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.520 (CNY9.6276) |
| 10+ | CNY7.230 (CNY8.1699) |
| 100+ | CNY6.150 (CNY6.9495) |
| 500+ | CNY5.480 (CNY6.1924) |
| 1000+ | CNY5.160 (CNY5.8308) |
| 2500+ | CNY4.840 (CNY5.4692) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.52 (CNY9.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoMEM2061-01-188-00-ACopy
Manufacturer Standard Lead Time11 weeks
Order Code2678544
Product RangeMEM2061
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMEM2061
SVHCNo SVHC (27-Jun-2024)
Product Overview
MEM2061-01-188-00-A is a MEM2061 series MicroSD push-push memory card connector.
- 8 (+2 for CD switch) number of contacts
- Surface mount PCB mount type
- With - normally closed card detection switch
- 1.88mm profile
- LCP, UL94-V0, black housing, phosphor bronze contact, stainless steel metallic shell
- 100V AC voltage rating, 0.5A max current rating, 100mohm max contact resistance
- 500Mohm min. (apply 500V DC) insulation resistance
- Dielectric withstanding voltage is leaking current <1mA (apply 500V AC for 1min)
- 5,000cycles durability, 10N max insertion/extraction force
- Operating temperature range from -25°C to +85°C
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
MEM2061
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689

