Print Page
Product Information
ManufacturerGCT
Manufacturer Part NoMEM2051-00-195-00-ACopy
Order Code2443092
Product RangeMEM2051
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeMEM2051
SVHCNo SVHC (27-Jun-2024)
Alternatives for MEM2051-00-195-00-A
1 Product Found
Product Overview
The MEM2051-00-195-00-A is a 8-way surface mount push-push MicroSD Connector with UL94-V0-rated high-temperature thermoplastic housing, gold-plated phosphor bronze contact, stainless steel metallic shell and normally open card detection switch.
- 100MΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC Dielectric withstanding voltage
- 100VAC (RMS) Maximum voltage rating
- 0.5A Current rating
- 5000 Cycles durability
Applications
Industrial
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
MEM2051
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689

