Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoFFC2A32-12-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3873261
Cut Tape4291758
Product RangeFFC2A32 Series
Your Part Number
3,629 In Stock
Need more?
3,629 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.140 | CNY3.14 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.140 (CNY3.5482) |
| 30+ | CNY2.380 (CNY2.6894) |
| 90+ | CNY2.370 (CNY2.6781) |
| 240+ | CNY2.260 (CNY2.5538) |
| 600+ | CNY2.010 (CNY2.2713) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY1.810 (CNY2.0453) |
| 3600+ | CNY1.750 (CNY1.9775) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoFFC2A32-12-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Full Reel3873261
Cut Tape4291758
Product RangeFFC2A32 Series
Pitch Spacing0.5mm
No. of Contacts12Contacts
Product RangeFFC2A32 Series
Contact Termination TypeSurface Mount Straight
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Straight
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
12Contacts
Product Range
FFC2A32 Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
