Print Page
9,330 In Stock
Need more?
9,330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY3.910 (CNY4.4183) |
| 250+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY3.320 (CNY3.7516) |
| 2500+ | CNY3.120 (CNY3.5256) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.90 (CNY51.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoDCJ200-10-A-K1-KCopy
Order Code2673246
Product RangeDCJ200
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating20VDC
Product RangeDCJ200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
20VDC
SVHC
No SVHC (27-Jun-2024)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
6.3mm
Product Range
DCJ200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001796

