Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB728RF-0914-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4926956
Product RangeCAB728RF Series
Your Part Number
480 In Stock
Need more?
480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.600 (CNY47.008) |
| 10+ | CNY37.200 (CNY42.036) |
| 100+ | CNY34.220 (CNY38.6686) |
| 250+ | CNY32.700 (CNY36.951) |
| 500+ | CNY30.570 (CNY34.5441) |
| 1000+ | CNY28.350 (CNY32.0355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.60 (CNY47.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB728RF-0914-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4926956
Product RangeCAB728RF Series
Cable Length - Imperial36"
Cable Length - Metric914mm
Coaxial Cable TypeRG174LL
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCAB728RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
RG174LL
Connector Type B
SMA Jack
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
914mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CAB728RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
