Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB728RF-0304-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4926953
Product RangeCAB728RF Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.200 (CNY40.906) |
| 10+ | CNY32.360 (CNY36.5668) |
| 100+ | CNY29.770 (CNY33.6401) |
| 250+ | CNY28.450 (CNY32.1485) |
| 500+ | CNY26.600 (CNY30.058) |
| 1000+ | CNY24.670 (CNY27.8771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.20 (CNY40.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB728RF-0304-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4926953
Product RangeCAB728RF Series
Cable Length - Imperial12"
Cable Length - Metric304mm
Coaxial Cable TypeRG174LL
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCAB728RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG174LL
Connector Type B
SMA Jack
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
304mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CAB728RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0288
