Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB628RF-0300-A-1Copy
Order Code4926945
Product RangeCAB628RF Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.640 (CNY33.4932) |
| 10+ | CNY26.500 (CNY29.945) |
| 100+ | CNY24.380 (CNY27.5494) |
| 250+ | CNY23.300 (CNY26.329) |
| 500+ | CNY21.780 (CNY24.6114) |
| 1000+ | CNY20.200 (CNY22.826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.64 (CNY33.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB628RF-0300-A-1Copy
Order Code4926945
Product RangeCAB628RF Series
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MH4L Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product RangeCAB628RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
300mm
Connector Type A
IPEX MH4L Right Angled Plug
Impedance
50ohm
Product Range
CAB628RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
