Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB628RF-0100-A-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4926943
Product RangeCAB628RF Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.990 (CNY29.3687) |
| 10+ | CNY23.710 (CNY26.7923) |
| 100+ | CNY22.270 (CNY25.1651) |
| 250+ | CNY21.210 (CNY23.9673) |
| 500+ | CNY20.620 (CNY23.3006) |
| 1000+ | CNY19.060 (CNY21.5378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.99 (CNY29.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB628RF-0100-A-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4926943
Product RangeCAB628RF Series
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MH4L Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product RangeCAB628RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
100mm
Connector Type A
IPEX MH4L Right Angled Plug
Impedance
50ohm
Product Range
CAB628RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
