Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB603RF-0300-A-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4950952
Product RangeCAB603RF Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.870 (CNY60.8731) |
| 10+ | CNY48.160 (CNY54.4208) |
| 100+ | CNY44.310 (CNY50.0703) |
| 250+ | CNY42.340 (CNY47.8442) |
| 500+ | CNY39.590 (CNY44.7367) |
| 1000+ | CNY36.710 (CNY41.4823) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.87 (CNY60.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB603RF-0300-A-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4950952
Product RangeCAB603RF Series
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.13mm
Connector Type A90° I-PEX MHFI Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product RangeCAB603RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.13mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
300mm
Connector Type A
90° I-PEX MHFI Plug
Impedance
50ohm
Product Range
CAB603RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005862
