Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB603RF-0100-A-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4950950
Product RangeCAB603RF Series
Your Part Number
999 In Stock
Need more?
999 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.800 (CNY55.144) |
| 10+ | CNY43.630 (CNY49.3019) |
| 100+ | CNY40.130 (CNY45.3469) |
| 250+ | CNY38.350 (CNY43.3355) |
| 500+ | CNY35.860 (CNY40.5218) |
| 1000+ | CNY33.250 (CNY37.5725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.80 (CNY55.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB603RF-0100-A-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4950950
Product RangeCAB603RF Series
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type A90° I-PEX MHFI Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product RangeCAB603RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.13mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
100mm
Connector Type A
90° I-PEX MHFI Plug
Impedance
50ohm
Product Range
CAB603RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005262
