Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB424RF-0100-A-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code5019681
Product RangeCAB424RF Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.710 (CNY101.3723) |
| 10+ | CNY80.210 (CNY90.6373) |
| 25+ | CNY73.780 (CNY83.3714) |
| 100+ | CNY70.510 (CNY79.6763) |
| 250+ | CNY65.930 (CNY74.5009) |
| 500+ | CNY61.130 (CNY69.0769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.71 (CNY101.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB424RF-0100-A-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code5019681
Product RangeCAB424RF Series
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm
Connector Type AIPEX MHF4L LK Right Angled Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCAB424RF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.37mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
100mm
Connector Type A
IPEX MHF4L LK Right Angled Plug
Impedance
50ohm
Product Range
CAB424RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
