Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBG306-05-A-1-0400-L-BCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3873251
Cut Tape3873901
Product RangeWhite Lite BG306 Series
Your Part Number
880 In Stock
Need more?
880 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.690 | CNY7.69 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.690 (CNY8.6897) |
| 30+ | CNY6.500 (CNY7.345) |
| 90+ | CNY6.020 (CNY6.8026) |
| 240+ | CNY5.520 (CNY6.2376) |
| 600+ | CNY4.930 (CNY5.5709) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY4.720 (CNY5.3336) |
| 3600+ | CNY4.700 (CNY5.311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG306-05-A-1-0400-L-BCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3873251
Cut Tape3873901
Product RangeWhite Lite BG306 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts5Contacts
Connector MountingSurface Mount
Product RangeWhite Lite BG306 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Product Range
White Lite BG306 Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000526
