Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBG300-06-A-L-ACopy
Order Code2084265
Product RangeWhite Lite BG300
Your Part Number
2,835 In Stock
Need more?
2,835 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.840 (CNY6.5992) |
| 50+ | CNY5.410 (CNY6.1133) |
| 100+ | CNY4.970 (CNY5.6161) |
| 250+ | CNY4.710 (CNY5.3223) |
| 500+ | CNY4.440 (CNY5.0172) |
| 1500+ | CNY4.180 (CNY4.7234) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY58.40 (CNY65.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG300-06-A-L-ACopy
Order Code2084265
Product RangeWhite Lite BG300
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Connector MountingSurface Mount Right Angle
Product RangeWhite Lite BG300
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Right Angle
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BG300-06-A-L-A is a 6-contact 2.54mm pitch black right angle Board-to-board Socket with gold plated copper alloy contacts and an UL94V-0 natural LCP 30% glass filled polyester standard insulator. The BG300 series receptacle has tuning fork type contacts and surface type PCB mount. It is suitable for horizontal mating (5.4mm maximum mating pin length). LCP is suitable for IR reflow, wave and manual solder.
- No locating peg
- 3A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500VAC Dielectric withstanding voltage
- 0.64mm Mates with square pin size
Applications
Industrial, Consumer Electronics
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount Right Angle
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
White Lite BG300
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001037
