Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBF121-20-A-0-L-CCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4137848
Cut Tape4138039
Product RangeBF121 Series
Your Part Number
2,318 In Stock
Need more?
2,318 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.140 | CNY9.14 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.140 (CNY10.3282) |
| 30+ | CNY7.760 (CNY8.7688) |
| 90+ | CNY7.180 (CNY8.1134) |
| 240+ | CNY6.600 (CNY7.458) |
| 600+ | CNY6.470 (CNY7.3111) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY5.430 (CNY6.1359) |
| 3600+ | CNY5.300 (CNY5.989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBF121-20-A-0-L-CCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4137848
Cut Tape4138039
Product RangeBF121 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Product RangeBF121 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2mm
No. of Contacts
20Contacts
Product Range
BF121 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
